ADI AD73311LARU
| Manufacturer | |
| Mfr. Part # | AD73311LARU |
| LCSC Part # | C17585425 |
| Package | TSSOP-20 |
| Customer # | |
| Key Attributes | 16-Bit A/D and D/A Converter with Programmable Sample Rates and Gain |
| Description | 2.7V~3.3V SPI 64kHz TSSOP-20 Analog Front End (AFE) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog Front End (AFE) | |
| Manufacturer | ADI | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.57 | $ 12.57 |
10+ | $ 11.9367 | $ 119.37 |
30+ | $ 10.8392 | $ 325.18 |
75+ | $ 9.8815 | $ 741.11 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$