DIODES DMP10H088SPS-13
| Manufacturer | |
| Mfr. Part # | DMP10H088SPS-13 |
| LCSC Part # | C17584265 |
| Package | PowerDI5060-8 |
| Customer # | |
| Description | 100V 20A 2.2W 89mΩ@6V,3.6A 1 P-Channel PowerDI5060-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Package | PowerDI5060-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
30 
30
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.4067 | $ 1.41 |
10+ | $ 1.3758 | $ 13.76 |
30+ | $ 1.3556 | $ 40.67 |
100+ | $ 1.3355 | $ 133.55 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$