TOSHIBA SSM6N35AFE,LF
| Manufacturer | |
| MPN | SSM6N35AFE,LF |
| LCSC Part # | C17584221 |
| Packaging | SOT-563(SOT-666) |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 250mA SOT-563(SOT-666) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563(SOT-666) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 250mA | |
| RDS(on) | 9Ω@1.2V | |
| Pd - Power Dissipation | 250mW | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 36pF | |
| Gate Charge(Qg) | 340pC@4.5V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 12pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563(SOT-666) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 250mA | |
| RDS(on) | 9Ω@1.2V | |
| Pd - Power Dissipation | 250mW | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 36pF | |
| Gate Charge(Qg) | 340pC@4.5V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 12pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.2 V drive
- Low drain - source on - resistance: RDS(ON)=9.0 Ω (max) (@VGS = 1.2 V, ID = 10 mA)
- RDS(ON)=3.1 Ω (max) (@VGS = 1.5 V, ID = 20 mA)
- RDS(ON)=2.4 Ω (max) (@VGS = 1.8 V, ID = 150 mA)
- RDS(ON)=1.6 Ω (max) (@VGS = 2.5 V, ID = 150 mA)
- RDS(ON)=1.1 Ω (max) (@VGS = 4.5 V, ID = 150 mA)
Applications
AI Translation
- High - Speed Switching Analog Switches
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1567 | $ 0.78 |
| 50+ | $ 0.1274 | $ 6.37 |
| 150+ | $ 0.1128 | $ 16.92 |
| 500+ | $ 0.1018 | $ 50.90 |
| 2,500+ | $ 0.093 | $ 232.50 |
| 4,000+ | $ 0.0886 | $ 354.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563(SOT-666) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 250mA | |
| RDS(on) | 9Ω@1.2V | |
| Pd - Power Dissipation | 250mW | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 36pF | |
| Gate Charge(Qg) | 340pC@4.5V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 12pF |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | TOSHIBA | |
| Packaging | SOT-563(SOT-666) | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 250mA | |
| RDS(on) | 9Ω@1.2V | |
| Pd - Power Dissipation | 250mW | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Type | N-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 36pF | |
| Gate Charge(Qg) | 340pC@4.5V | |
| Operating Temperature | - | |
| Output Capacitance(Coss) | 12pF |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1.2 V drive
- Low drain - source on - resistance: RDS(ON)=9.0 Ω (max) (@VGS = 1.2 V, ID = 10 mA)
- RDS(ON)=3.1 Ω (max) (@VGS = 1.5 V, ID = 20 mA)
- RDS(ON)=2.4 Ω (max) (@VGS = 1.8 V, ID = 150 mA)
- RDS(ON)=1.6 Ω (max) (@VGS = 2.5 V, ID = 150 mA)
- RDS(ON)=1.1 Ω (max) (@VGS = 4.5 V, ID = 150 mA)
Applications
AI Translation
- High - Speed Switching Analog Switches
C17584221 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

