LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR1206JR062P05R product image
  • CR1206JR062P05R thumbnail 1
  • CR1206JR062P05R thumbnail 2
  • CR1206JR062P05R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR1206JR062P05RRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR1206JR062P05R
LCSC Part #
C175838
Packaging
1206
Customer #
Key Attributes
RES 62mΩ ±5% 250mW 1206
Datasheetpdf iconEVER OHMS CR1206JR062P05R
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.012$ 0.60
500+$ 0.0095$ 4.75
1,500+$ 0.0081$ 12.15
5,000+$ 0.0073$ 36.50
25,000+$ 0.0065$ 162.50
50,000+$ 0.0061$ 305.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging1206
Power(Watts)250mW
Resistance62mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±800ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece