API Delevan 4590-125J
| Manufacturer | |
| MPN | 4590-125J |
| LCSC Part # | C17582906 |
| Packaging | Through Hole,D11.6xL22.9mm |
| Customer # | |
| Key Attributes | FIXED IND 1.2mH 825mA 977mΩ Through Hole,D11.6xL22.9mm |
| Datasheet | API Delevan 4590-125J |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D11.6xL22.9mm | |
| Current Rating | 825mA | |
| Inductance | 1.2mH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 510mA | |
| DC Resistance(DCR) | 977mΩ | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D11.6xL22.9mm | |
| Current Rating | 825mA | |
| Inductance | 1.2mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 510mA | |
| DC Resistance(DCR) | 977mΩ | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.0783 | $ 9.08 |
| 200+ | $ 3.6229 | $ 724.58 |
| 500+ | $ 3.5016 | $ 1750.80 |
| 1,000+ | $ 3.4418 | $ 3441.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D11.6xL22.9mm | |
| Current Rating | 825mA | |
| Inductance | 1.2mH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 510mA | |
| DC Resistance(DCR) | 977mΩ | |
| Q @ Frequency | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | Through Hole,D11.6xL22.9mm | |
| Current Rating | 825mA | |
| Inductance | 1.2mH |
| Type | Description | |
|---|---|---|
| Tolerance | ±5% | |
| Frequency - Self Resonant | - | |
| Current - Saturation(Isat) | 510mA | |
| DC Resistance(DCR) | 977mΩ | |
| Q @ Frequency | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 4590R-125J | API Delevan | Through Hole,D11.6xL22.9mm | 0 | $ 9.0783 | ||
| 4590R-125K | API Delevan | Through Hole,D11.6xL22.9mm | 0 | $ 7.4771 | ||
| 4590-125K | API Delevan | Through Hole,D11.6xL22.9mm | 0 | $ 7.4787 |

