LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE3083 product image
Images for reference only

NTE Electronics NTE3083RoHS

Manufacturer
MPN
NTE3083
LCSC Part #
C17581083
Packaging
DIP-6
Customer #
Key Attributes
125mA 1.2V@50mA,10mA 30V 25V 1.15V DC DIP-6 Transistor, Photovoltaic Output Optoisolators RoHS
Datasheetpdf iconNTE Electronics NTE3083
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.8052$ 7.81
200+$ 3.1142$ 622.84
500+$ 3.0112$ 1505.60
1,000+$ 2.9597$ 2959.70
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerNTE Electronics
PackagingDIP-6
Rise time80us
Fall time80us
Output Current125mA
Vce Saturation(VCE(sat))1.2V@50mA,10mA
Load Voltage30V
Reverse Voltage25V
Current transfer ratio200%;400%
Voltage - Forward(Vf)1.15V
Input typeDC
Isolation Voltage(Vrms)3.55kV
Number of Channels1
FeaturesDarlington output structure

Introduction

AI Translation

The NTE3083 contains a gallium arsenide infrared emitter optically coupled to a silicon planer photo– darlington in a 6–Lead DIP type package.

Features

AI Translation
  • High Sensitivity: 1mA on the Input will Sink a TTL gate
  • High Isolation: 3550VDC, 10^12Ω, 0.5pF