Luminus Devices SST-20-WDS-B120-L3501
| Manufacturer | |
| MPN | SST-20-WDS-B120-L3501 |
| LCSC Part # | C17580637 |
| Packaging | SMD3535-2P |
| Customer # | |
| Key Attributes | 5000K 3V White -40℃~+100℃ SMD3535-2P LED White Lighting RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices | |
| Packaging | SMD3535-2P | |
| Forward Current | 1.5A | |
| Lens Color | - | |
| Color Temperature | 5000K | |
| Installation Method | - | |
| Luminous Intensity | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3V | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-brightness cool white LED, maximum output exceeding 1000 lm at 3A, 85℃ @
- Monolithic emitter with high lumen density up to 518 lm/mm² (6500K), ideal for maximizing optical efficiency in high-output, beam-pattern-critical lighting applications
- Maximum drive current: 3 A
- Luminous efficacy: typical 206 lm/W @ 350 mA, 85℃ (6500K)
- Color temperature: 5000K, 5700K, 6500K
- CRI: minimum 65, typical 70
- Low thermal resistance: 1.6℃/W
- ANSI-compliant chromaticity binning
- LM-80 10000-hour test data available with excellent TM-21 lumen maintenance and color stability
- 2 solder pad configurations available
- Electrically isolated thermal path
- HBM ESD rating of 8 kV per ANSI/ESDA/JEDEC JS-001
- RoHS and REACH compliant
Applications
AI Translation
Portable lighting, bicycle lighting, automotive auxiliary lighting, LED work lights, outdoor and road lighting
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5208 | $ 1.52 |
| 200+ | $ 0.6074 | $ 121.48 |
| 500+ | $ 0.5877 | $ 293.85 |
| 1,000+ | $ 0.5771 | $ 577.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | Luminus Devices | |
| Packaging | SMD3535-2P | |
| Forward Current | 1.5A | |
| Lens Color | - | |
| Color Temperature | 5000K | |
| Installation Method | - | |
| Luminous Intensity | - | |
| Viewing Angle | 120° | |
| Voltage - Forward(Vf) | 3V | |
| Power(Watts) | - | |
| Wavelength - Dominant | - | |
| Illumination Color | White | |
| Operating Temperature | -40℃~+100℃ | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-brightness cool white LED, maximum output exceeding 1000 lm at 3A, 85℃ @
- Monolithic emitter with high lumen density up to 518 lm/mm² (6500K), ideal for maximizing optical efficiency in high-output, beam-pattern-critical lighting applications
- Maximum drive current: 3 A
- Luminous efficacy: typical 206 lm/W @ 350 mA, 85℃ (6500K)
- Color temperature: 5000K, 5700K, 6500K
- CRI: minimum 65, typical 70
- Low thermal resistance: 1.6℃/W
- ANSI-compliant chromaticity binning
- LM-80 10000-hour test data available with excellent TM-21 lumen maintenance and color stability
- 2 solder pad configurations available
- Electrically isolated thermal path
- HBM ESD rating of 8 kV per ANSI/ESDA/JEDEC JS-001
- RoHS and REACH compliant
Applications
AI Translation
Portable lighting, bicycle lighting, automotive auxiliary lighting, LED work lights, outdoor and road lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

