LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS 3352W-1-102LF product image
Images for reference only

BOURNS 3352W-1-102LFRoHS

Manufacturer
MPN
3352W-1-102LF
LCSC Part #
C17579800
Packaging
Through Hole
Customer #
Key Attributes
POT 1kΩ 500mW Through Hole
Datasheetpdf iconBOURNS 3352W-1-102LF
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.0984$ 3.10
200+$ 1.2365$ 247.30
500+$ 1.1953$ 597.65
1,000+$ 1.1746$ 1174.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Thumbwheel Potentiometers
ManufacturerBOURNS
PackagingThrough Hole
Tolerance±20%
Power(Watts)500mW
Resistance1kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece