SCHURTER 0031.2320
| Manufacturer | |
| MPN | 0031.2320 |
| LCSC Part # | C17579420 |
| Packaging | - |
| Customer # | |
| Key Attributes | Circuit Protection Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | SCHURTER | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 500VAC
- 4W/16A (VDE)
- 600VAC/DC
- 30A (UL/CSA)
- Standards: IEC 60127 - 6, UL 4248 - 1 / UL 512, CSA 4248 - 1 / no. 39
- Approvals: VDE Certificate No. 40010391, UL File No. E39328
In-Stock: 200
200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 11.9767 | $ 11.98 |
| 10+ | $ 10.3901 | $ 103.90 |
| 25+ | $ 9.4238 | $ 235.60 |
| 100+ | $ 8.6138 | $ 861.38 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Circuit Protection Accessories | |
| Manufacturer | SCHURTER | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 500VAC
- 4W/16A (VDE)
- 600VAC/DC
- 30A (UL/CSA)
- Standards: IEC 60127 - 6, UL 4248 - 1 / UL 512, CSA 4248 - 1 / no. 39
- Approvals: VDE Certificate No. 40010391, UL File No. E39328
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

