LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
onsemi 6N137WV product image
Zdjęcia poglądowe

onsemi 6N137WV

Producent
Nr części prod.
6N137WV
Nr LCSC
C17579030
Opak.
DIP-8
Numer Klienta
Klucz. cechy
25mA 5V 1.4V 4.5V~5.5V DC DIP-8 Logic Output Optoisolators RoHS
Karta Katalogowaonsemi 6N137WV
Zgodność z RoHS3 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
Producentonsemi
Opak.DIP-8
Load Voltage-
Power Dissipation-
Output Current25mA
Low Level Delay Time-
High Level Delay Time-
FeaturesOutput enable control;Open-collector output
Reverse Voltage5V
Current transfer ratio-
Voltage - Forward(Vf)1.4V
Voltage - Supply4.5V~5.5V
Forward Current(If)50mA
Operating Temperature-40℃~+85℃
CMTI(kV/us)10kV/us
Number of Channels1
Input threshold current5mA
Isolation Voltage(Vrms)2.5kV
Input TypeDC

Opis

Tłumaczenie AI

The 6N137, HCPL2601, HCPL2611 single-channel and HCPL2630, HCPL2631 dual-channel optocouplers consist of an 850nm AlGaAs LED optically coupled to an ultra-high-speed integrated photodetector logic gate with strobed output. The output is open-collector, allowing wired-OR configurations. Coupling parameters are guaranteed over a temperature range of -40°C to +85°C. With a maximum input signal of 5mA, a minimum output sink current of 13mA is provided (fan-out of 8). Internal noise shielding delivers superior common-mode rejection, with a typical value of 10kV/μs. The minimum common-mode rejection for HCPL2601 and HCPL2631 is 5kV/μs, and for HCPL2611 is 10kV/μs.

Funkcje

Tłumaczenie AI
  • Ultra high speed - 10 MBit/s
  • Excellent common mode rejection - 10kV/μs
  • Double working voltage - 480V
  • Fanout of 8 over -40°C to +85°C
  • Logic gate output
  • Strobe output
  • Wired-OR - open collector
  • UL recognized (file number E90700)

Zastosowania

Tłumaczenie AI
  • Eliminates ground loops
  • LSTTL to TTL, LSTTL, or 5V CMOS
  • Line receivers, data transmission
  • Data multiplexing
  • Switching power supplies
  • Pulse transformer replacement
  • Computer peripheral interfaces