LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE468 product image
Images for reference only

NTE Electronics NTE468RoHS

Manufacturer
MPN
NTE468
LCSC Part #
C17578795
Packaging
TO-92
Customer #
Key Attributes
20mA 625mW 1 N-channel 30Ω 35V TO-92 JFETs RoHS
Datasheetpdf iconNTE Electronics NTE468
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9643$ 2.96
200+$ 1.183$ 236.60
500+$ 1.1436$ 571.80
1,000+$ 1.1239$ 1123.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/JFETs
ManufacturerNTE Electronics
PackagingTO-92
FET TypeN-Channel
Ciss-Input Capacitance-
Drain Current (Idss)20mA
Pd - Power Dissipation625mW
Number1 N-channel
Reverse Transfer Capacitance (Crss)-
Configuration-
operating temperature-55℃~+150℃
RDS(on)30Ω
Gate-Source Breakdown Voltage (Vgss)35V
Output Capacitance(Coss)-
Gate-Source Cutoff Voltage (VGS(off))3V

Applications

AI Translation

Analog Switches, Choppers, Commutators