LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity DTM15-12PA product image
Images for reference only

TE Connectivity DTM15-12PARoHS

Manufacturer
MPN
DTM15-12PA
LCSC Part #
C17578071
Packaging
Through Hole,P=4.2mm
Customer #
Key Attributes
2 -55℃~+125℃ 12P 4.19mm 6 7.5A 250V 2x6P 7.1mm Through Hole,P=4.2mm Headers, Male Pins RoHS
Datasheetpdf iconTE Connectivity DTM15-12PA
Custom CablesMOQ 1pc
In-Stock: 2
2 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 34.1815$ 34.18
25+$ 32.7183$ 817.96
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerTE Connectivity
PackagingThrough Hole,P=4.2mm
ColorBlack
Flame Retardant RatingUL94V-0
Number of Rows2
Mounting TypeThrough Hole
Operating Temperature-55℃~+125℃
Number of PINs12P
Pitch4.19mm
Number of PINs Per Row6
Current Rating7.5A
Contact PlatingTin
Voltage Rating (Max)250V
X-Length of Bottom Edge on Board (Spacing Line)30.23mm
Pin Structure2x6P
Row Spacing7.1mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.