muRata GCM033R71E152MA03J
| Manufacturer | |
| MPN | GCM033R71E152MA03J |
| LCSC Part # | C17577644 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 1.5nF X7R ±20% 25V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0086 | $ 0.01 |
| 200+ | $ 0.0035 | $ 0.70 |
| 500+ | $ 0.0034 | $ 1.70 |
| 1,000+ | $ 0.0033 | $ 3.30 |
Standard Packaging50000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0201 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GCM033R71E152KA03D | muRata | 0201 | 14,300 | $ 0.0125 | ||
| CGA0201X7R152K250ET | HRE | 0201 | 7,200 | $ 0.002 | ||
| CSA0201X7R152K250ET | HRE | 0201 | 1,900 | $0.0012 $0.0014 | ||
| C0603X7R152KFT | Darfon Elec | 0201 | 400 | $ 0.0059 | ||
| GCM033R71E152MA03D | muRata | 0201 | 0 | $ 0.0107 | ||
| GRM033R71H152MA12J | muRata | 0201 | 0 | $ 0.002 | ||
| GRM033R71H152MA12D | muRata | 0201 | 0 | $ 0.0023 | ||
| TMK063B7152MP-F | Taiyo Yuden | 0201 | 0 | $ 0.0048 | ||
| MLAST063SB7152MFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0102 | ||
| MSAST063SB7152MFNA01 | Taiyo Yuden | 0201 | 0 | $ 0.0102 | ||
| CGA1A2X7R1E152M030BA | TDK | 0201 | 0 | $ 0.0095 | ||
| GRM033R71E152KA01D | muRata | 0201 | 0 | $ 0.003 | ||
| GCM033R71E152KA03J | muRata | 0201 | 0 | $ 0.0107 | ||
| GRM033R71E152KA01J | muRata | 0201 | 0 | $ 0.0032 | ||
| C0603X7R1E152K030BA | TDK | 0201 | 0 | $ 0.2661 | ||
| CGA1A2X7R1E152K030BA | TDK | 0201 | 0 | $ 0.0081 | ||
| C0201X7R250-152KNP | Venkel | 0201 | 0 | $ 0.0055 | ||
| 0201B152K250NT | FH | 0201 | 0 | $ 0.0008 | ||
| 0201B152K250CT | Walsin | 0201 | 0 | $ 0.0055 | ||
| CC0201KRX7R8BB152 | YAGEO | 0201 | 0 | $ 0.0031 |

