VISHAY CNY17F-3X001
| Manufacturer | |
| MPN | CNY17F-3X001 |
| LCSC Part # | C17576692 |
| Packaging | DIP-6 |
| Customer # | |
| Key Attributes | 50mA 250mV@10mA,2.5mA 70V 6V 1.39V DC DIP-6 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-6 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 14us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.39V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-6 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 14us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.39V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Introduction
CNY17F is an optocoupler consisting of a gallium arsenide infrared emitting diode and a silicon planar phototransistor detector, housed in a plastic DIP-6 package. This coupling device is suitable for signal transmission between two electrically isolated circuits. The potential difference between the circuits to be coupled must not exceed the maximum permissible reference voltage. Compared to the CNY17 series, the F-type has an unconnected base terminal, which significantly improves common-mode interference immunity.
Features
- Isolation test voltage 5000V rms
- No base terminal connection, improved common-mode interface immunity
- Long-term stability
- Industry-standard DIP package
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9255 | $ 0.93 |
| 10+ | $ 0.7532 | $ 7.53 |
| 30+ | $ 0.667 | $ 20.01 |
| 100+ | $ 0.5808 | $ 58.08 |
| 500+ | $ 0.5298 | $ 264.90 |
| 1,000+ | $ 0.5043 | $ 504.30 |
Standard Packaging2000/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-6 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 14us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.39V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | DIP-6 | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 14us | |
| Vce Saturation(VCE(sat)) | 250mV@10mA,2.5mA | |
| Load Voltage | 70V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 200%;100% | |
| Voltage - Forward(Vf) | 1.39V | |
| Forward Current(If) | 60mA | |
| Number of Channels | - | |
| Total Power Dissipation(Pd) | 250mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Introduction
CNY17F is an optocoupler consisting of a gallium arsenide infrared emitting diode and a silicon planar phototransistor detector, housed in a plastic DIP-6 package. This coupling device is suitable for signal transmission between two electrically isolated circuits. The potential difference between the circuits to be coupled must not exceed the maximum permissible reference voltage. Compared to the CNY17 series, the F-type has an unconnected base terminal, which significantly improves common-mode interference immunity.
Features
- Isolation test voltage 5000V rms
- No base terminal connection, improved common-mode interface immunity
- Long-term stability
- Industry-standard DIP package
C17576692 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

