LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
API Delevan 103-392K product image
Images for reference only

API Delevan 103-392K

Manufacturer
MPN
103-392K
LCSC Part #
C17575674
Packaging
SMD,2.5x2.5mm
Customer #
Key Attributes
FIXED IND 3.9uH 250mA 1.55Ω SMD,2.5x2.5mm
DatasheetAPI Delevan 103-392K
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.2507$ 20.25
200+$ 8.0811$ 1616.22
500+$ 7.8101$ 3905.05
1,000+$ 7.6777$ 7677.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerAPI Delevan
PackagingSMD,2.5x2.5mm
Current Rating250mA
Inductance3.9uH
Tolerance±10%
DC Resistance(DCR)1.55Ω
Current - Saturation(Isat)-

Features

AI Translation
  • Maximum weight: 0.03g
  • Current rating at 90°C ambient temperature with 35°C temperature rise
  • Operating temperature range: -55°C ~ +125°C
  • Maximum power dissipation at 90°C: 0.135W
  • Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%