ST ST33HTPH2X32AHE1
| Manufacturer | |
| MPN | ST33HTPH2X32AHE1 |
| LCSC Part # | C17575430 |
| Packaging | VFQFPN-32(5x5) |
| Customer # | |
| Key Attributes | I2C VFQFPN-32(5x5) Application Specific Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFQFPN-32(5x5) | |
| Voltage - Supply | 1.8V;3.3V | |
| Interface | I2C | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Anti-cracking hardware protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 25
25 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.5622 | $ 6.56 |
| 10+ | $ 6.4154 | $ 64.15 |
| 30+ | $ 6.3187 | $ 189.56 |
| 100+ | $ 6.2204 | $ 622.04 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFQFPN-32(5x5) | |
| Voltage - Supply | 1.8V;3.3V | |
| Interface | I2C | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Anti-cracking hardware protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

