LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CRH0805JR150P05Z product image
  • CRH0805JR150P05Z thumbnail 1
  • CRH0805JR150P05Z thumbnail 2
  • CRH0805JR150P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CRH0805JR150P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CRH0805JR150P05Z
LCSC Part #
C175742
Packaging
0805
Customer #
Key Attributes
RES 150mΩ ±5% 250mW 0805
Datasheetpdf iconEVER OHMS CRH0805JR150P05Z
In-Stock: 8,600
8,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0084$ 0.42
500+$ 0.0065$ 3.25
1,500+$ 0.0055$ 8.25
5,000+$ 0.0049$ 24.50
25,000+$ 0.0044$ 110.00
50,000+$ 0.0041$ 205.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging0805
Power(Watts)250mW
Resistance150mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±600ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compact size, lightweight
  • High reliability, excellent quality

Applications

AI Translation
  • Consumer Electronics
  • Home Appliances: air conditioners, refrigerators
  • Computers & Related Products: motherboards
  • Communication Equipment: mobile phones, fax machines
  • Power Equipment: power supplies, lighting devices
  • Measuring Instruments: electricity meters, navigation devices