NTE Electronics 54-391
| Manufacturer | |
| MPN | 54-391 |
| LCSC Part # | C17573368 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3A SPST-NO Square Button Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Contact Current | 3A | |
| Operating Temperature | -10℃~+55℃ | |
| Termination Style | PC Pin | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Red | |
| Actuator Style | Square Button |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Contact Current | 3A | |
| Operating Temperature | -10℃~+55℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Red | |
| Actuator Style | Square Button |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.5773 | $ 9.58 |
| 200+ | $ 3.8216 | $ 764.32 |
| 500+ | $ 3.6943 | $ 1847.15 |
| 1,000+ | $ 3.6307 | $ 3630.70 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Contact Current | 3A | |
| Operating Temperature | -10℃~+55℃ | |
| Termination Style | PC Pin | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Red | |
| Actuator Style | Square Button |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Contact Current | 3A | |
| Operating Temperature | -10℃~+55℃ |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Circuit | SPST-NO | |
| Actuator/Cap Color | Red | |
| Actuator Style | Square Button |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

