LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR0805JR030P05Z product image
  • CR0805JR030P05Z thumbnail 1
  • CR0805JR030P05Z thumbnail 2
  • CR0805JR030P05Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR0805JR030P05ZRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR0805JR030P05Z
LCSC Part #
C175731
Packaging
0805
Customer #
Key Attributes
RES 30mΩ ±5% 125mW 0805
Datasheetpdf iconEVER OHMS CR0805JR030P05Z
In-Stock: 550
550 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0133$ 0.67
500+$ 0.0105$ 5.25
1,500+$ 0.009$ 13.50
5,000+$ 0.0081$ 40.50
25,000+$ 0.0073$ 182.50
50,000+$ 0.0068$ 340.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging0805
Power(Watts)125mW
Resistance30mΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±1800ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece