LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol 98414-G08-30ULF product image
Images for reference only

Amphenol 98414-G08-30ULFRoHS

Manufacturer
MPN
98414-G08-30ULF
LCSC Part #
C17572845
Packaging
Through Hole
Customer #
Key Attributes
2 -55℃~+125℃ 2mm Through Hole Headers, Male Pins RoHS
Datasheetpdf iconAmphenol 98414-G08-30ULF
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.757$ 6.76
204+$ 2.6962$ 550.02
493+$ 2.6068$ 1285.15
1,003+$ 2.5629$ 2570.59
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerAmphenol
PackagingThrough Hole
Number of Rows2
Mounting TypeThrough Hole
Operating Temperature-55℃~+125℃
Contact MaterialCopper alloy
Contact PlatingTin
Row Spacing2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging17
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.