LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NTE Electronics NTE864 product image
Images for reference only

NTE Electronics NTE864

Manufacturer
MPN
NTE864
LCSC Part #
C17572766
Packaging
PDIP-14
Customer #
Key Attributes
Precision Waveform Generator
Datasheetpdf iconNTE Electronics NTE864
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 112.6992$ 112.70
200+$ 44.9676$ 8993.52
500+$ 43.4651$ 21732.55
1,000+$ 42.7229$ 42722.90
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Specialized
ManufacturerNTE Electronics
PackagingPDIP-14
Features-
Operating Temperature0℃~+70℃

Introduction

AI Translation

The NTE864 is a precision waveform generator in a 14-Lead DIP type package capable of producing high accuracy sine, square, triangular, sawtooth and pulse waveforms. The frequency (or repetition rate) can be selected externally from 0.001Hz to 300kHz. The frequency of oscillation is highly stable over a wide range of temperature and supply voltage changes. Both full frequency sweeping as well as smaller frequency variations (FM) can be accomplished with an external control voltage. Each of the three basic waveforms, i.e., sinewave, triangle and square wave outputs are available simultaneously.

Features

AI Translation
  • Low Frequency Drift with Temperature: 250ppm/°C
  • Low Distortion: 1% (Sinewave Output)
  • High Linearity: 0.1% (Triangle Wave Output)
  • Wide Frequency Range: 0.001Hz to 300kHz
  • variable Duty Cycle: 2% to 98%
  • High Level Outputs: TTL to 28V
  • Simultaneous Sine, Square, and Triangle Wave Outputs