VISHAY AVT02506E3R000KE
| Manufacturer | |
| Mfr. Part # | AVT02506E3R000KE |
| LCSC Part # | C17570886 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | RES CHAS MNT 3Ω ±10% 25W |
| Description | 3Ω 25W ±10% Through Hole Adjustable Power Resistor RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Adjustable Power Resistor | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.8929 | $ 12.89 |
200+ | $ 5.1454 | $ 1029.08 |
500+ | $ 4.9727 | $ 2486.35 |
1,000+ | $ 4.8879 | $ 4887.90 |
Standard Packaging 1000/Full
Bag | ||