Broadcom HCPL-4504-560E
| Manufacturer | |
| MPN | HCPL-4504-560E |
| LCSC Part # | C17570188 |
| Packaging | SMD-8 |
| Customer # | |
| Key Attributes | 8mA 5V 1.5V DC SMD-8 Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SMD-8 | |
| Output Current | 8mA | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 60%;25% | |
| Voltage - Forward(Vf) | 1.5V | |
| Output Type | Photodiode | |
| Forward Current(If) | 25mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | Open-collector output |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SMD-8 | |
| Output Current | 8mA | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 60%;25% | |
| Voltage - Forward(Vf) | 1.5V |
| Type | Description | |
|---|---|---|
| Output Type | Photodiode | |
| Forward Current(If) | 25mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | Open-collector output |
Introduction
Broadcom's HCPL-4504 and HCPL-0454 contain a GaAsP LED, while Broadcom's HCPL-J454 and HCNW4504 contain an AlGaAs LED. The LED is optically coupled to an integrated high-gain photodetector. The HCPL-4504 series features short propagation delay and high current transfer ratio (CTR). The HCPL-4504 series also guarantees propagation delay skew (tPLH - tPHL). These characteristics make the HCPL-4504 series an excellent solution for addressing intelligent power module (IPM) inverter dead time and other switching issues. CTR, propagation delay, and common mode rejection (CMR) are specified under both TTL and IPM conditions for ease of application. These single-channel diode-transistor optocouplers are available in 8-pin DIP, SO-8, and wide-body package configurations. The insulating layer between the LED and the integrated photodetector provides electrical isolation between input and output. Separate connections for the photodiode bias and output transistor collector reduce the base-collector capacitance, enabling speeds up to 100 times faster than conventional phototransistor couplers. CAUTION! Normal ESD precautions should be taken during handling and assembly of this component to prevent damage or performance degradation that may be caused by electrostatic discharge (ESD).
Features
- Short propagation delay for TTL and IPM applications
- Minimum common-mode transient immunity of 15 kV/μs for TTL/load-driven at VCM = 1500 V
- High CTR at TA = 25°C: HCPL-4504/0454 greater than 25%; HCNW4504 greater than 23%; HCPL-J454 greater than 19%
- Electrical specifications for common IPM applications
- TTL compatible
- Open collector output
- Safety certifications: UL recognized, HCPL-4504/0454/J454 at 3750 Vrms/1 minute; HCPL-4504 option 020 and HCNW4504 at 5000 Vrms/1 minute; CSA certified; IEC/EN/DIN EN 60747-5-2 certified. HCPL-0454 option 060 VIORM peak 560 V; HCPL-4504 option 060 VIORM peak 630 V; HCPL-J454 VIORM 891 V peak; HCNW4504 VIORM peak 1414 V
Applications
- Inverter circuit and IPM interface
- Line receiver
- High-speed logic ground isolation
- Pulse transformer replacement
- Analog signal ground isolation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6356 | $ 3.64 |
| 10+ | $ 3.5565 | $ 35.57 |
| 30+ | $ 3.5015 | $ 105.05 |
| 100+ | $ 3.4482 | $ 344.82 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SMD-8 | |
| Output Current | 8mA | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 60%;25% | |
| Voltage - Forward(Vf) | 1.5V | |
| Output Type | Photodiode | |
| Forward Current(If) | 25mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | Open-collector output |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Broadcom | |
| Packaging | SMD-8 | |
| Output Current | 8mA | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 60%;25% | |
| Voltage - Forward(Vf) | 1.5V |
| Type | Description | |
|---|---|---|
| Output Type | Photodiode | |
| Forward Current(If) | 25mA | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Number of Channels | 1 | |
| Features | Open-collector output |
Introduction
Broadcom's HCPL-4504 and HCPL-0454 contain a GaAsP LED, while Broadcom's HCPL-J454 and HCNW4504 contain an AlGaAs LED. The LED is optically coupled to an integrated high-gain photodetector. The HCPL-4504 series features short propagation delay and high current transfer ratio (CTR). The HCPL-4504 series also guarantees propagation delay skew (tPLH - tPHL). These characteristics make the HCPL-4504 series an excellent solution for addressing intelligent power module (IPM) inverter dead time and other switching issues. CTR, propagation delay, and common mode rejection (CMR) are specified under both TTL and IPM conditions for ease of application. These single-channel diode-transistor optocouplers are available in 8-pin DIP, SO-8, and wide-body package configurations. The insulating layer between the LED and the integrated photodetector provides electrical isolation between input and output. Separate connections for the photodiode bias and output transistor collector reduce the base-collector capacitance, enabling speeds up to 100 times faster than conventional phototransistor couplers. CAUTION! Normal ESD precautions should be taken during handling and assembly of this component to prevent damage or performance degradation that may be caused by electrostatic discharge (ESD).
Features
- Short propagation delay for TTL and IPM applications
- Minimum common-mode transient immunity of 15 kV/μs for TTL/load-driven at VCM = 1500 V
- High CTR at TA = 25°C: HCPL-4504/0454 greater than 25%; HCNW4504 greater than 23%; HCPL-J454 greater than 19%
- Electrical specifications for common IPM applications
- TTL compatible
- Open collector output
- Safety certifications: UL recognized, HCPL-4504/0454/J454 at 3750 Vrms/1 minute; HCPL-4504 option 020 and HCNW4504 at 5000 Vrms/1 minute; CSA certified; IEC/EN/DIN EN 60747-5-2 certified. HCPL-0454 option 060 VIORM peak 560 V; HCPL-4504 option 060 VIORM peak 630 V; HCPL-J454 VIORM 891 V peak; HCNW4504 VIORM peak 1414 V
Applications
- Inverter circuit and IPM interface
- Line receiver
- High-speed logic ground isolation
- Pulse transformer replacement
- Analog signal ground isolation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

