MAXIM MAX4670ETJ+
| Manufacturer | |
| MPN | MAX4670ETJ+ |
| LCSC Part # | C17568453 |
| Packaging | TQFN-32(5x5) |
| Customer # | |
| Key Attributes | Integrated T1/E1/J1 Short-Haul and Long-Haul Protection Switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | MAXIM | |
| Packaging | TQFN-32(5x5) | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | Enable/shutdown function | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX4670 is a quad-DPDT/octal-SPDT analog switch optimized for T1/E1/J1 line-card redundancy protection applications. This analog switch is configurable
Features
AI Translation
- Single +3.3V Supply Voltage
- Quad-DPDT/Octal-SPDT Switches Support Two T1/E1/J1 Ports
- Low RON
- 0.7Ω(typ) in Transmit Path; 5Ω(typ) in Receive Path
- Low CON/COFF 60pF/40pF (typ) in Transmit Path 24pF/12pF (typ) in Receive Path
- Chip Surge Protection IEC 61000-4-5 (8µs to 20µs Surge) Class 2 (±1kV)
- -70dB (typ) Crosstalk/Off-Isolation (3MHz)
- Small, 32-Pin TQFN Package
Applications
AI Translation
- Optical Multiplexers (ADMs, M13s, etc.)
- Edge Routers
- Multiservice Switches
- Base Station Controllers (Wireless Infrastructure Equipment)
- Media Gateways (VoIP)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.2057 | $ 25.21 |
| 180+ | $ 10.0575 | $ 1810.35 |
| 480+ | $ 9.7212 | $ 4666.18 |
| 1,020+ | $ 9.5561 | $ 9747.22 |
Standard Packaging60/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

