LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Solid State System 1N1194 product image
Images for reference only

Solid State System 1N1194RoHS

Manufacturer
Solid State SystemAsian Brands
MPN
1N1194
LCSC Part #
C17567615
Packaging
DO-4
Customer #
Key Attributes
DO-4 Single Diodes RoHS
Datasheetpdf iconSolid State System 1N1194
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.5988$ 8.60
200+$ 3.4308$ 686.16
500+$ 3.3172$ 1658.60
1,000+$ 3.2596$ 3259.60
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerSolid State System
PackagingDO-4
Diode Configuration-
Operating Junction Temperature Range-
Voltage - DC Reverse (Vr) (Max)-
Voltage - Forward(Vf@If)-
Reverse Leakage Current (Ir)-
Non-Repetitive Peak Forward Surge Current-
Current - Rectified-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Features

AI Translation
  • Full thread within 2 1/2 threads
  • Standard polarity: stud is cathode; reverse polarity: stud is anode
  • 800A surge rating
  • Glass-to-metal construction
  • Repetitive peak reverse voltage to 1000V