NUVOTON W83793AG
| Manufacturer |
NUVOTON
Asian Brands |
| Mfr. Part # | W83793AG |
| LCSC Part # | C17566659 |
| Package | SSOP-56 |
| Customer # | |
| Description | ±1℃ 4.75V~5.25V SSOP-56 Thermal Management RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Thermal Management | |
| Manufacturer | NUVOTON | |
| Package | SSOP-56 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 26 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.4592 | $ 9.46 |
208+ | $ 3.7751 | $ 785.22 |
494+ | $ 3.6485 | $ 1802.36 |
988+ | $ 3.5868 | $ 3543.76 |
Standard Packaging 26/Full
Tube | ||