LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MFR25SFRE52-1K24 product image
Images for reference only

YAGEO MFR25SFRE52-1K24

Manufacturer
YAGEOAsian Brands
MPN
MFR25SFRE52-1K24
LCSC Part #
C1756648
Packaging
Through Hole,D1.9xL3.4mm
Customer #
Key Attributes
RES 1.24kΩ ±1% 250mW Through Hole,D1.9xL3.4mm
DatasheetYAGEO MFR25SFRE52-1K24
RoHS Compliance2 documents available
Alternative Parts9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.011$ 0.01
200+$ 0.0043$ 0.86
500+$ 0.0041$ 2.05
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerYAGEO
PackagingThrough Hole,D1.9xL3.4mm
Resistance1.24kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MFR25SFBE52-1K24YAGEOThrough Hole,D1.9xL3.4mm0$ 0.0098
MFR25SFTE52-1K24YAGEOThrough Hole,D1.9xL3.4mm0$ 0.0103
MF0204FRE52-1K24YAGEOThrough Hole,D1.9xL3.4mm0$ 0.0114
MFR25SFTF52-1K24YAGEOThrough Hole,D1.9xL3.4mm0$ 0.0107
MFR25SFRF52-1K24YAGEOThrough Hole,D1.9xL3.4mm0$ 0.0114
FMP-50FTF52-1K24YAGEOThrough Hole,D1.9xL3.4mm0$ 0.0305
FMP-50FRF52-1K24YAGEOThrough Hole,D1.9xL3.4mm0$ 0.0415
FMP-50FR-52-1K24YAGEOThrough Hole,D1.9xL3.4mm0$ 0.0171
MFR25SDRF52-1K24YAGEOThrough Hole,D1.9xL3.4mm0$ 0.0182