Infineon TLE9879QXA40XUMA3
| Manufacturer | |
| MPN | TLE9879QXA40XUMA3 |
| LCSC Part # | C17566383 |
| Packaging | VQFN-48 |
| Customer # | |
| Key Attributes | ARM Cortex-M3 32 Bit 40MHz VQFN-48 Application Specific Microcontrollers RoHS |
| Datasheet | Infineon TLE9879QXA40XUMA3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | VQFN-48 | |
| ADC (Bit) | 8bit;10bit | |
| Voltage - Supply | 5.5V~28V | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | VQFN-48 | |
| ADC (Bit) | 8bit;10bit | |
| Voltage - Supply | 5.5V~28V | |
| Operating Temperature | -40℃~+150℃@(TJ) |
| Type | Description | |
|---|---|---|
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 32-bit Arm Cortex-M3 core
- 128 KB flash
- 6 KB RAM
- On-chip OSC and PLL for clock generation
- MOSFET driver including charge pump
- 1 LIN 2.2 transceiver
- High-speed operational amplifier for motor current sensing via shunt
- Single power supply from 5.5 V to 27 V
- Temperature range Tj = -40℃ to +150℃
Applications
AI Translation
- Wiper
- Auxiliary pumps
- Fans
- Window lift
- Sunroof
- Tailgate
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | VQFN-48 | |
| ADC (Bit) | 8bit;10bit | |
| Voltage - Supply | 5.5V~28V | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Application Specific Microcontrollers | |
| Manufacturer | Infineon | |
| Packaging | VQFN-48 | |
| ADC (Bit) | 8bit;10bit | |
| Voltage - Supply | 5.5V~28V | |
| Operating Temperature | -40℃~+150℃@(TJ) |
| Type | Description | |
|---|---|---|
| EEPROM | 4KB | |
| Program Storage Size | 128KB | |
| CPU Core | ARM Cortex-M3 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 40MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 32-bit Arm Cortex-M3 core
- 128 KB flash
- 6 KB RAM
- On-chip OSC and PLL for clock generation
- MOSFET driver including charge pump
- 1 LIN 2.2 transceiver
- High-speed operational amplifier for motor current sensing via shunt
- Single power supply from 5.5 V to 27 V
- Temperature range Tj = -40℃ to +150℃
Applications
AI Translation
- Wiper
- Auxiliary pumps
- Fans
- Window lift
- Sunroof
- Tailgate
C17566383 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991a2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



