LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MEAN WELL LDD-300HS product image
Images for reference only

MEAN WELL LDD-300HS

Manufacturer
MEAN WELLAsian Brands
MPN
LDD-300HS
LCSC Part #
C17565238
Packaging
SMD-18P,31.8x20.3mm
Customer #
Key Attributes
SMD-18P,31.8x20.3mm LED Drivers (Off-Board) RoHS
DatasheetMEAN WELL LDD-300HS
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.974$ 5.97
Standard Packaging600/Full Tube
Better price for more quantity?
$

Features

AI Translation
  • DC/DC step-down converter
  • Constant current output: 300mA to 1500mA
  • Wide input voltage: 9~ 56VDC
  • Wide output LED string voltage: 2 ~ 52VDC
  • High efficiency up to 97%
  • Built-in EMI filter, comply with BS EN/EN55015 and FCC part15 without additional input filter and capacitors
  • Built-in PWM and remote ON/OFF control
  • Protections: Short circuit / Over temperature
  • Cooling by free air convection
  • Fully encapsulated with IP67 level for pin and wire style
  • Non-potted, optional conformal coating for SMD style (Order No.: LDD-350-1000 HSC)
  • Compact size
  • Low cost, high reliability
  • Suitable for driving illumination LED