RENESAS PS2806-4-F3-A
| Manufacturer | |
| MPN | PS2806-4-F3-A |
| LCSC Part # | C17564888 |
| Packaging | SOIC-16-175mil |
| Customer # | |
| Key Attributes | 100mA 1V@1mA,2mA 40V 1.1V AC,DC SOIC-16-175mil Transistor, Photovoltaic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16-175mil | |
| Output Current | 100mA | |
| Rise time | 200us | |
| Fall time | 200us | |
| Vce Saturation(VCE(sat)) | 1V@1mA,2mA | |
| Load Voltage | 40V | |
| Reverse Voltage | - | |
| Current transfer ratio | 200%;- | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 120mW | |
| Output Type | Darlington Transistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | Darlington output structure |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16-175mil | |
| Output Current | 100mA | |
| Rise time | 200us | |
| Fall time | 200us | |
| Vce Saturation(VCE(sat)) | 1V@1mA,2mA | |
| Load Voltage | 40V | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 200%;- | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 120mW | |
| Output Type | Darlington Transistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The PS2806-1 and PS2806-4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon Darlington-connected phototransistor in a plastic SSOP for high density applications. This package has shield effect to cut off ambient light.
Features
AI Translation
- High isolation voltage (BV = 2,500 Vr.m.s.)
- Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
- AC input response
- High current transfer ratio Γ(CTR) = 2,000 % TYP. @ IF = ±1 mA, VCE = 2 V
- Pb-free product
- Safety standards
- UL approved: UL1577, Single protection
- CSA approved: CAN/CSA-C22.2 No. 62368-1, Basic insulation
- BSI approved: BS EN 62368-1, Basic/Supplementary insulation
- VDE approved: DIN EN 60747-5-5 (Option)
Applications
AI Translation
- Programmable logic controllers
- Measuring instruments
- Power supply
- Hybrid IC
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.7968 | $ 7.80 |
| 10+ | $ 7.6244 | $ 76.24 |
| 30+ | $ 7.509 | $ 225.27 |
| 100+ | $ 7.3935 | $ 739.35 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16-175mil | |
| Output Current | 100mA | |
| Rise time | 200us | |
| Fall time | 200us | |
| Vce Saturation(VCE(sat)) | 1V@1mA,2mA | |
| Load Voltage | 40V | |
| Reverse Voltage | - | |
| Current transfer ratio | 200%;- | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 120mW | |
| Output Type | Darlington Transistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | Darlington output structure |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SOIC-16-175mil | |
| Output Current | 100mA | |
| Rise time | 200us | |
| Fall time | 200us | |
| Vce Saturation(VCE(sat)) | 1V@1mA,2mA | |
| Load Voltage | 40V | |
| Reverse Voltage | - |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 200%;- | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 4 | |
| Total Power Dissipation(Pd) | 120mW | |
| Output Type | Darlington Transistor | |
| Input type | AC,DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Features | Darlington output structure |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The PS2806-1 and PS2806-4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon Darlington-connected phototransistor in a plastic SSOP for high density applications. This package has shield effect to cut off ambient light.
Features
AI Translation
- High isolation voltage (BV = 2,500 Vr.m.s.)
- Small and thin package (4, 16-pin SSOP, Pin pitch 1.27 mm)
- AC input response
- High current transfer ratio Γ(CTR) = 2,000 % TYP. @ IF = ±1 mA, VCE = 2 V
- Pb-free product
- Safety standards
- UL approved: UL1577, Single protection
- CSA approved: CAN/CSA-C22.2 No. 62368-1, Basic insulation
- BSI approved: BS EN 62368-1, Basic/Supplementary insulation
- VDE approved: DIN EN 60747-5-5 (Option)
Applications
AI Translation
- Programmable logic controllers
- Measuring instruments
- Power supply
- Hybrid IC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



