Johanson Dielectrics 3600BP15M0600001E
| Manufacturer | |
| Mfr. Part # | 3600BP15M0600001E |
| LCSC Part # | C17564783 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | 3.6 GHz Band Pass Filter |
| Description | 50Ω 1.8dB SMD-4P,2x1.2mm RF Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/RF Filters | |
| Manufacturer | Johanson Dielectrics | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
391
391
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2435 | $ 1.24 |
10+ | $ 1.0176 | $ 10.18 |
30+ | $ 0.8942 | $ 26.83 |
100+ | $ 0.7548 | $ 75.48 |
500+ | $ 0.6923 | $ 346.15 |
1,000+ | $ 0.6634 | $ 663.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$