LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon CYUSB3016-BZXI product image
Images for reference only

Infineon CYUSB3016-BZXIRoHS

Manufacturer
MPN
CYUSB3016-BZXI
LCSC Part #
C17563023
Packaging
FBGA-121(10x10)
Customer #
Key Attributes
EZ-USB SX3: Configurable SuperSpeed USB Controller
Datasheetpdf iconInfineon CYUSB3016-BZXI

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Application Specific Microcontrollers
ManufacturerInfineon
PackagingFBGA-121(10x10)
Operating Temperature-40℃~+85℃@(Ta)
FeaturesLow-power mode;Wake-up function;Built-in clock generator

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging168
Sales UnitPiece

Features

AI Translation
  • Universal Serial Bus (USB) integration
    • USB 3.2, Gen 1 and USB 2.0 peripherals compliant with USB 3.2 Specification Revision 1.0
    • 5-Gbps SuperSpeed PHY compliant with USB 3.2 Gen 1
    • Three physical endpoints
    • Supports UVC, UAC, and USB vendor class protocol
  • General Configurable Interface
    • Support up to 100 MHz
    • 8-, 16-, 24-, and 32-bit data bus
    • Supports Slave FIFO, parallel camera interface
  • 32-bit CPU
    • ARM926EJ core with 200-MHz operation
    • 512-KB embedded SRAM
  • Additional connectivity to the following peripherals
    • SPI boot flash
    • I2C slaves at 100 kHz / 400 kHz / 1 MHz
  • Selectable clock input frequencies
    • 19.2, 26, 38.4, and 52 MHz
    • 19.2-MHz crystal input support
  • Ultra low-power in core power-down mode
    • Less than 60 μA with VBATT on and 20 μA with VBATT off
  • Independent power domains for core and I/O
    • Core operation at 1.2 V
    • SPI operation at 1.8 V to 3.3 V
    • I2C operation at 1.2 V to 3.3 V
  • Package options
    • 121-ball, 10-mm×10-mm, 0.8-mm pitch Pb-free ball grid array (BGA)
  • EZ-USB SX3 configuration utility for configuration of SX3
    • Works on Windows, macOS, Linux
    • Example configurations for image sensor, HDMI receiver, and data applications
    • Supports programming of SX3 and configure the FPGA
    • Supports merging of FPGA configuration with SX3 configuration and store in a single SPI flash
  • SX3 Development Kit available for rapid prototyping
    • Third party HDMI to USB3 capture card kit available from Cypress design partner

Applications

AI Translation
  • USB WebCAMs
  • Document cameras
  • Video conference systems
  • USB to Low-voltage Differential Signaling (LVDS) camera interface boards
  • HDMI USB video capture cards
  • SDI USB video capture cards
  • Test and measurement equipment
  • Surveillance cameras
  • Medical imaging devices
  • Industrial cameras
  • USB logic analyzers
  • USB oscilloscopes
  • USB data loggers
  • USB data acquisition systems
  • USB Time-of-Flight (TOF) Cameras
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 26.9471$ 26.95
10+$ 26.1271$ 261.27
Standard Packaging168/Full Tray
Better price for more quantity?
$