YAGEO RSF100JR-73-180K
| Manufacturer | YAGEOAsian Brands |
| MPN | RSF100JR-73-180K |
| LCSC Part # | C1756241 |
| Packaging | Through Hole,D4.5xL11.5mm |
| Customer # | |
| Key Attributes | RES 180kΩ ±5% 1W Through Hole,D4.5xL11.5mm |
| Datasheet | YAGEO RSF100JR-73-180K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 180kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 180kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0204 | $ 0.02 |
| 200+ | $ 0.0079 | $ 1.58 |
| 500+ | $ 0.0077 | $ 3.85 |
| 1,000+ | $ 0.0075 | $ 7.50 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 180kΩ | |
| Power(Watts) | 1W | |
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | YAGEO | |
| Packaging | Through Hole,D4.5xL11.5mm | |
| Resistance | 180kΩ | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Metal Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
C1756241 EasyEDA Library
Not drawn yet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MFR2WSJT-73-180K | YAGEO | Through Hole,D4.5xL11.5mm | 140 | $ 0.0556 | ||
| RSF100JT-73-180K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0371 | ||
| RSF100JR-52-180K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0478 | ||
| RSF2WSJT-52-180K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0415 | ||
| RSF2WSJT-73-180K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0193 | ||
| RSF2WSJR-52-180K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0417 | ||
| RSF2WSJR-73-180K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0417 | ||
| HHV1WSJT-73-180K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0937 | ||
| HHV1WSJT-52-180K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0937 | ||
| HHV1WSJR-73-180K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0946 | ||
| HHV1WSJR-73-180KY | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0932 | ||
| RSF100JB-73-180K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0141 | ||
| FMP3WSJT-73-180K | YAGEO | Through Hole,D4.5xL11.5mm | 0 | $ 0.0446 |

