ROHM DTC123YEBHZGTL
| Manufacturer | |
| MPN | DTC123YEBHZGTL |
| LCSC Part # | C17562241 |
| Packaging | SC-89(SOT-490) |
| Customer # | |
| Key Attributes | 50V 33 100mA 150mW NPN 1 NPN (Pre-Biased) SC-89(SOT-490) Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet | ROHM DTC123YEBHZGTL |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SC-89(SOT-490) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 33 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Resistor | 2.86kΩ | |
| Resistor Ratio | 5.5 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@20mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Operating temperature | - | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SC-89(SOT-490) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 33 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Resistor | 2.86kΩ | |
| Resistor Ratio | 5.5 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@20mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Operating temperature | - | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Built-in bias resistors, R1 = 2.2 kΩ, R2 = 10 kΩ
- Built-in bias resistors enable inverter circuit configuration without external input resistors
- Simple ON/OFF operation simplifies circuit design
- Complementary PNP type: DTA123YEB HZG
Applications
AI Translation
- Inverter
- Interface
- Driver
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SC-89(SOT-490) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 33 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Resistor | 2.86kΩ | |
| Resistor Ratio | 5.5 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@20mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Operating temperature | - | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | ROHM | |
| Packaging | SC-89(SOT-490) | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | - | |
| DC Current Gain | 33 | |
| Vce Saturation(VCE(sat)) | - | |
| Current - Collector(Ic) | 100mA |
| Type | Description | |
|---|---|---|
| Output Voltage(VO(on)) | 300mV@10mA,500uA | |
| Input Resistor | 2.86kΩ | |
| Resistor Ratio | 5.5 | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 3V@20mA,300mV | |
| Voltage - Input(Max)(VI(off)) | 300mV@100uA,5V | |
| Operating temperature | - | |
| type | NPN | |
| Number | 1 NPN (Pre-Biased) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Built-in bias resistors, R1 = 2.2 kΩ, R2 = 10 kΩ
- Built-in bias resistors enable inverter circuit configuration without external input resistors
- Simple ON/OFF operation simplifies circuit design
- Complementary PNP type: DTA123YEB HZG
Applications
AI Translation
- Inverter
- Interface
- Driver
C17562241 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

