API Delevan 103-102J
| Manufacturer | |
| MPN | 103-102J |
| LCSC Part # | C17562214 |
| Packaging | SMD,2.5x2.5mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 425mA 540mΩ SMD,2.5x2.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,2.5x2.5mm | |
| Current Rating | 425mA | |
| Inductance | 1uH | |
| Tolerance | ±5% | |
| DC Resistance(DCR) | 540mΩ | |
| Current - Saturation(Isat) | - | |
| Ratings | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Maximum weight: 0.03g
- Current rating at 90°C ambient temperature with 35°C temperature rise
- Operating temperature range: -55°C ~ +125°C
- Maximum power dissipation at 90°C: 0.135W
- Available tolerances: J = 5%, H = 3%, G = 2%, F = 1%
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 25.9252 | $ 25.93 |
| 200+ | $ 10.3453 | $ 2069.06 |
| 500+ | $ 9.9984 | $ 4999.20 |
| 1,000+ | $ 9.8288 | $ 9828.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

