NTE Electronics 02-P220-1
| Manufacturer | |
| MPN | 02-P220-1 |
| LCSC Part # | C17561728 |
| Packaging | - |
| Customer # | |
| Key Attributes | 22Ω PTC Thermistors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Resistance @ 25℃ | 22Ω |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Resistance @ 25℃ | 22Ω |
Introduction
NTE PTC thermistors are compact radial-lead silicone-resin thermistors designed for overcurrent and overload protection.
Features
- Zero-power resistance (at 25℃): ±20%
- Surge voltage withstand capability: Vmax × (1.2 ~ 1.5)
- Recovery time: 60 seconds max
- Operating temperature range: -40℃ to +125℃
Applications
Overload and current protection for small voltage transformer primary circuits and chargers, safety protection units and lightning surge protection circuits for telecommunications equipment, industrial control switches; overcurrent protection for ammeters, digital multimeters, micromotors, and transistors
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5374 | $ 1.54 |
| 200+ | $ 0.6135 | $ 122.70 |
| 500+ | $ 0.5938 | $ 296.90 |
| 1,000+ | $ 0.5832 | $ 583.20 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | NTE Electronics | |
| Packaging | - | |
| Resistance @ 25℃ | 22Ω |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/PTC Thermistors | |
| Manufacturer | NTE Electronics |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Resistance @ 25℃ | 22Ω |
Introduction
NTE PTC thermistors are compact radial-lead silicone-resin thermistors designed for overcurrent and overload protection.
Features
- Zero-power resistance (at 25℃): ±20%
- Surge voltage withstand capability: Vmax × (1.2 ~ 1.5)
- Recovery time: 60 seconds max
- Operating temperature range: -40℃ to +125℃
Applications
Overload and current protection for small voltage transformer primary circuits and chargers, safety protection units and lightning surge protection circuits for telecommunications equipment, industrial control switches; overcurrent protection for ammeters, digital multimeters, micromotors, and transistors
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

