TI CC1070RGWT
| Manufacturer | |
| Mfr. Part # | CC1070RGWT |
| LCSC Part # | C17561418 |
| Package | VQFN-20(5x5) |
| Customer # | |
| Description | 2.3V~3.6V VQFN-20(5x5) RF Transmitters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transmitters | |
| Manufacturer | TI | |
| Package | VQFN-20(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 12.2743 | $ 12.27 |
250+ | $ 4.8983 | $ 1224.58 |
500+ | $ 4.7348 | $ 2367.40 |
1,000+ | $ 4.6539 | $ 4653.90 |
Standard Packaging 250/Full
Reel | ||