Infineon IKD06N60RC2ATMA1
| Manufacturer | |
| Mfr. Part # | IKD06N60RC2ATMA1 |
| LCSC Part # | C17560183 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | IGBT 600V 11.7A TO-252 |
| Description | 51.7W 11.7A 600V FS (Field Stop) TO-252 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | Infineon | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
84 
84
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8318 | $ 0.83 |
10+ | $ 0.6645 | $ 6.65 |
30+ | $ 0.5808 | $ 17.42 |
100+ | $ 0.4988 | $ 49.88 |
500+ | $ 0.4492 | $ 224.60 |
1,000+ | $ 0.4229 | $ 422.90 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$