LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LightWare LiDAR SF000/B product image
Images for reference only

LightWare LiDAR SF000/BRoHS

Manufacturer
MPN
SF000/B
LCSC Part #
C17559610
Packaging
-
Customer #
Key Attributes
20cm~5000cm Distance Measuring RoHS
Datasheetpdf iconLightWare LiDAR SF000/B
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 323.2828$ 323.28
200+$ 303.6271$ 60725.42
500+$ 293.4824$ 146741.20
1,000+$ 288.4686$ 288468.60
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Optical Sensors/Distance Measuring
ManufacturerLightWare LiDAR
Packaging-
Linear Range20cm~5000cm
Current - Supply100mA
Voltage - Supply4.5V~5.5V
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

SF000 is an ultra-compact and lightweight laser rangefinder designed for applications where size and weight are critical constraints. It uses a time-of-flight system to measure distance and velocity very quickly and accurately, with measurement accuracy unaffected by surface color, texture, or the angle of incidence of the laser beam. The rangefinder is virtually immune to background light, wind, and noise, making it an ideal sensor for detecting unexpected obstacles. It can perform up to 388 measurements per second, and its configurable features along with multiple hardware interfaces make it easy to integrate with different types of controllers. It is powered by a 5V DC regulated supply and includes two communication interfaces: a serial port with configurable baud rate (3.3V logic level, 5V tolerant) for connection to a host controller; and an I2C serial bus with configurable address (3.3V logic level, 3.3k pull-up resistors, 5V tolerant), which serves as an alternative to the serial port when multiple devices are connected on a common bus. The LightWare API library provides application software development support. The SF000 laser is Class 1M and is eye-safe.

Features

AI Translation
  • Multiple return signals, signal strength, noise measurements, and more
  • Upgradeable via LightWare Studio application
  • Measurement range: 0.2 ... 50 m (80% reflectivity, large target)
  • Dimensions: 22×34×21 mm
  • Weight: 8.8 g
  • Measurement speed: 48 ~ 388 readings per second (configurable)
  • Interface: Serial and I2C
  • Integration: User API, LightWare Studio
  • Safety: Class 1M eye-safe laser emission
  • Environmental: Open frame, no IP rating

Applications

AI Translation

Laser applications with limited space and weight