VISHAY IH03BQ101K
| Manufacturer | |
| Mfr. Part # | IH03BQ101K |
| LCSC Part # | C17559306 |
| Package | Through Hole,D20.3xL28.6mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 5.2A 65mΩ Through Hole,D20.3xL28.6mm |
| Description | 5.2A 100uH 65mΩ 6A ±10% Through Hole,D20.3xL28.6mm Fixed Inductors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Package | Through Hole,D20.3xL28.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 150 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 11.5958 | $ 11.60 |
150+ | $ 4.6275 | $ 694.13 |
450+ | $ 4.4725 | $ 2012.63 |
1,050+ | $ 4.3965 | $ 4616.33 |
Standard Packaging 150/Full
Bag | ||