Silicon Craft Technology P78BWDA1P20UT7810E3
| Manufacturer | |
| MPN | P78BWDA1P20UT7810E3 |
| LCSC Part # | C17558320 |
| Packaging | DFN-2(1.5x1.8) |
| Customer # | |
| Key Attributes | High Performance R/W RFID Transponder |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Silicon Craft Technology | |
| Packaging | DFN-2(1.5x1.8) | |
| Features | Built-in non-volatile memory;Data verification | |
| Voltage - Supply | - | |
| Frequency | 100kHz~150kHz | |
| agreement | ISO 14443;ISO 15693;ISO 11784;ISO 11785 | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High performance read range by SIC’s boostup technique, +7% - 10% over Hitag-S (Qcoil ≈50 longer with higher Qcoil)
- Frequency range 100 - 150kHz
- Integrated resonant capacitor of 210pF
- Air tunable resonant capacitor for maximum read range
- Hitag-S Command Compatible (no authentication)
- Extremely low power consumption in read mode
- Two Level of password authorization (Read and Read/Write)
- Factory programmed 7-byte UID
- 1408 bits (44×32) EEPROM
- 1184 bits (37×32) in user memory area
- More than 100,000 erase/write cycles
- 20 years non-volatile data retention
- Secure memory lock functionality
- 32 bits Unique Identification Number (UID)
- 64 bits Traceability data
- FDX-A, FSK FECAVA
- FDX-B, ISO 11784/85 Animal ID
- 64-bit EM format, data rate 2 kbit/s
- Downlink, 100% ASK, 5.2 kbps pulse interval coding
- Uplink, Deep ASK modulation with Anti - collision
- Manchester, DBP, and FSK (Fecava) coding
- Selectable uplink data rate 2, 4, 8 kbps (RF/64, RF/32, RF/16 respectively)
- Hitag-S Compatible Anti-collision (up to 30 tags/s)
- CRC for Data integrity check
- Tag-talk-first mode (TTF) with configurable max block up to 256 bits
- Operating temperature -40 to 85°C
- Available in Dice on Wafer forms, FDFN1 and FDFN2
Applications
AI Translation
- Livestock Management/ Breeding control
- Animal Identification
- Automation in industry/ Item tracking
- Logistic Management
- Access control/ Vending machine
- Sports/ Entertainment
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5453 | $ 0.55 |
| 200+ | $ 0.2182 | $ 43.64 |
| 500+ | $ 0.2106 | $ 105.30 |
| 1,000+ | $ 0.2076 | $ 207.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | Silicon Craft Technology | |
| Packaging | DFN-2(1.5x1.8) | |
| Features | Built-in non-volatile memory;Data verification | |
| Voltage - Supply | - | |
| Frequency | 100kHz~150kHz | |
| agreement | ISO 14443;ISO 15693;ISO 11784;ISO 11785 | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High performance read range by SIC’s boostup technique, +7% - 10% over Hitag-S (Qcoil ≈50 longer with higher Qcoil)
- Frequency range 100 - 150kHz
- Integrated resonant capacitor of 210pF
- Air tunable resonant capacitor for maximum read range
- Hitag-S Command Compatible (no authentication)
- Extremely low power consumption in read mode
- Two Level of password authorization (Read and Read/Write)
- Factory programmed 7-byte UID
- 1408 bits (44×32) EEPROM
- 1184 bits (37×32) in user memory area
- More than 100,000 erase/write cycles
- 20 years non-volatile data retention
- Secure memory lock functionality
- 32 bits Unique Identification Number (UID)
- 64 bits Traceability data
- FDX-A, FSK FECAVA
- FDX-B, ISO 11784/85 Animal ID
- 64-bit EM format, data rate 2 kbit/s
- Downlink, 100% ASK, 5.2 kbps pulse interval coding
- Uplink, Deep ASK modulation with Anti - collision
- Manchester, DBP, and FSK (Fecava) coding
- Selectable uplink data rate 2, 4, 8 kbps (RF/64, RF/32, RF/16 respectively)
- Hitag-S Compatible Anti-collision (up to 30 tags/s)
- CRC for Data integrity check
- Tag-talk-first mode (TTF) with configurable max block up to 256 bits
- Operating temperature -40 to 85°C
- Available in Dice on Wafer forms, FDFN1 and FDFN2
Applications
AI Translation
- Livestock Management/ Breeding control
- Animal Identification
- Automation in industry/ Item tracking
- Logistic Management
- Access control/ Vending machine
- Sports/ Entertainment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

