LCSC Electronics logoLCSC Electronics svg logo
로그인
USD

CREE LED JB2016BWT-P-H57EA0000-N0000001

제조업체
제조사 품번
JB2016BWT-P-H57EA0000-N0000001
LCSC 번호
C17557856
포장
0806
고객 번호
주요 제원
5700K 3V 0806 LED White Lighting RoHS
데이터시트CREE LED JB2016BWT-P-H57EA0000-N0000001
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Optoelectronics/LED White Lighting
제조업체CREE LED
포장0806
Color Temperature5700K
Viewing Angle120°
Voltage - Forward(Vf)3V
Illumination Color-
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The J Series LED expands Cree's industry-leading portfolio of lighting-class LEDs into a broader range of applications. The J Series 2016 LED combines high quality with outstanding value in a thin, compact package. The J Series 2016 LED is optimized for compact lighting applications where smooth appearance is critical, such as linear lamps, downlights, troffers, and panel lights.

주요 특징

AI 번역
  • Industry-compatible dimensions: 2.0×1.6×0.5 mm
  • 3 V configuration
  • Luminous flux and chromaticity binning at 25°C
  • ANSI correlated color temperature (CCT) available from 6500 K to 2200 K
  • CRI available at 80, 90, and 95
  • RoHS and REACH compliant
  • UL® recognized component (E495478)

응용 분야

AI 번역

Linear lights, downlights, grille lights, panel lights