Littelfuse Q6025NH6RP
| Manufacturer | |
| Mfr. Part # | Q6025NH6RP |
| LCSC Part # | C17556730 |
| Package | TO-263 |
| Customer # | |
| Description | 100mA 80mA 600V TO-263 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Littelfuse | |
| Package | TO-263 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
500
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.9645 | $ 3.96 |
10+ | $ 3.4297 | $ 34.30 |
30+ | $ 3.111 | $ 93.33 |
100+ | $ 2.7908 | $ 279.08 |
500+ | $ 2.6425 | $ 1321.25 |
1,000+ | $ 2.5747 | $ 2574.70 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$