Littelfuse S8010RTP
| Manufacturer | |
| MPN | S8010RTP |
| LCSC Part # | C17556363 |
| Packaging | TO-220AB-R |
| Customer # | |
| Key Attributes | 30mA 15mA 800V One unidirectional thyristor TO-220AB-R SCRs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB-R | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 10A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3601 | $ 0.36 |
| 200+ | $ 0.1437 | $ 28.74 |
| 500+ | $ 0.1389 | $ 69.45 |
| 1,000+ | $ 0.1366 | $ 136.60 |
Standard Packaging1000/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs | |
| Manufacturer | Littelfuse | |
| Packaging | TO-220AB-R | |
| Holding Current (Ih) | 30mA | |
| Current - Gate Trigger(Igt) | 15mA | |
| Voltage - On State(Vtm) | 1.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - On State(It(RMS)) | 10A | |
| Peak off - state voltage(Vdrm) | 800V | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |

