Infineon FF600R12IE4
| Manufacturer | |
| Mfr. Part # | FF600R12IE4 |
| LCSC Part # | C17555899 |
| Package | - |
| Customer # | |
| Description | 3.35kW 600A 1.2kV FS (Field Stop) IGBT Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/IGBT Modules | |
| Manufacturer | Infineon | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 204.251 | $ 204.25 |
201+ | $ 191.832 | $ 38558.23 |
501+ | $ 185.4216 | $ 92896.22 |
999+ | $ 182.2544 | $ 182072.15 |
Standard Packaging 3/Full
Tray | ||