ABLIC S-5813A-I4T1U
| Manufacturer | |
| MPN | S-5813A-I4T1U |
| LCSC Part # | C17554790 |
| Packaging | SMD-4 |
| Customer # | |
| Key Attributes | ±5℃ SMD-4 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ABLIC | |
| Packaging | SMD-4 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.4V~10V | |
| Interface | - | |
| Tolerance | ±5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ABLIC | |
| Packaging | SMD-4 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.4V~10V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Introduction
The S-5813A/5814A series are single-chip, high-accuracy temperature sensor ICs that provide a linear output voltage in response to temperature changes. Each chip consists of a temperature sensor, a constant current circuit, and an operational amplifier. The operating ambient temperature range is -40°C to +100°C. These devices offer better linearity than other temperature sensors such as thermistors and are suitable for a wide range of temperature control applications.
Features
- Temperature accuracy: S-5813A series: ±5.0°C (-30°C to +100°C); S-5814A series: ±2.5°C (-30°C to +100°C)
- Linear output voltage: typical -11.04 mV/°C; Ta = -30°C: 2.582V typical; Ta = +30°C: 1.940V typical; Ta = +100°C: 1.145V typical
- Nonlinearity: typical ±0.5% (-20°C to +80°C)
- Wide supply voltage operating range: VDD = 2.4V to 10.0V (+25°C)
- Low current consumption: typical 4.0 μA (+25°C)
- Built-in op-amp, output voltage referenced to VSS
- Lead-free (Sn 100%), halogen-free
Applications
High-frequency circuit compensation (e.g., mobile phones and radio equipment), crystal oscillator frequency compensation, LCD contrast compensation, amplifier gain compensation, autofocus circuit compensation, temperature sensing in battery management, overheating prevention for rechargeable batteries or halogen lamps
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1435 | $ 0.14 |
| 200+ | $ 0.0573 | $ 11.46 |
| 500+ | $ 0.0554 | $ 27.70 |
| 1,000+ | $ 0.0544 | $ 54.40 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ABLIC | |
| Packaging | SMD-4 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.4V~10V | |
| Interface | - | |
| Tolerance | ±5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | ABLIC | |
| Packaging | SMD-4 | |
| Operating Temperature | - | |
| Detection Temperature Range | - | |
| Voltage - Supply | 2.4V~10V |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Tolerance | ±5℃ | |
| Standby Current | - | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Introduction
The S-5813A/5814A series are single-chip, high-accuracy temperature sensor ICs that provide a linear output voltage in response to temperature changes. Each chip consists of a temperature sensor, a constant current circuit, and an operational amplifier. The operating ambient temperature range is -40°C to +100°C. These devices offer better linearity than other temperature sensors such as thermistors and are suitable for a wide range of temperature control applications.
Features
- Temperature accuracy: S-5813A series: ±5.0°C (-30°C to +100°C); S-5814A series: ±2.5°C (-30°C to +100°C)
- Linear output voltage: typical -11.04 mV/°C; Ta = -30°C: 2.582V typical; Ta = +30°C: 1.940V typical; Ta = +100°C: 1.145V typical
- Nonlinearity: typical ±0.5% (-20°C to +80°C)
- Wide supply voltage operating range: VDD = 2.4V to 10.0V (+25°C)
- Low current consumption: typical 4.0 μA (+25°C)
- Built-in op-amp, output voltage referenced to VSS
- Lead-free (Sn 100%), halogen-free
Applications
High-frequency circuit compensation (e.g., mobile phones and radio equipment), crystal oscillator frequency compensation, LCD contrast compensation, amplifier gain compensation, autofocus circuit compensation, temperature sensing in battery management, overheating prevention for rechargeable batteries or halogen lamps
C17554790 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |

