LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX7409EUA+T product image
Images for reference only

MAXIM MAX7409EUA+T

Manufacturer
MPN
MAX7409EUA+T
LCSC Part #
C17554395
Packaging
uMAX-8
Customer #
Key Attributes
5 uMAX-8 Filters - Active RoHS
DatasheetMAXIM MAX7409EUA+T
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.9841$ 11.98
200+$ 4.7819$ 956.38
500+$ 4.6228$ 2311.40
1,000+$ 4.5441$ 4544.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Filters - Active
ManufacturerMAXIM
PackaginguMAX-8
Filter TypeBessel Filter;Low-pass Filter
Filter Order5
Number of Channels1

Features

AI Translation
  • The MAX7409/MAX7410/MAX7413/MAX7414 5th-order, lowpass, switched-capacitor filters (SCFs) operate from a single +5V (MAX7409/MAX7410) or +3V (MAX7413/MAX7414) supply.
  • These devices draw only 1.2mA of supply current and allow corner frequencies from 1Hz to 15kHz, making them ideal for low-power post-DAC filtering and anti-aliasing applications.
  • They feature a shutdown mode, which reduces the supply current to 0.2μA.
  • Two clocking options are available on these devices: self-clocking (through the use of an external capacitor) or external clocking for tighter corner-frequency control.
  • An offset adjust pin allows for adjustment of the DC output level.
  • The MAX7409/MAX7413 Bessel filters provide low overshoot and fast settling, while the MAX7410/MAX7414 Butterworth filters provide a maximally flat passband response.
  • Their fixed response simplifies the design task to selecting a clock frequency.

Applications

AI Translation
  • ADC Anti-Aliasing
  • CT2 Base Stations
  • DAC Postfiltering
  • Speech Processing
  • Air-Bag Electronics

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MAX7409EUA+MAXIMAlt. PackaginguMAX-86$ 20.5905
View and Compare All Alternative Parts.