Littelfuse/IXYS MCD72-18IO1B
| Manufacturer | |
| Mfr. Part # | MCD72-18IO1B |
| LCSC Part # | C17553651 |
| Package | TO-240AA |
| Customer # | |
| Description | 200mA 150mA 1.8kV 1 SCR and 1 Diode TO-240AA SCRs - Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/SCRs - Modules | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-240AA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 36 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 63.6204 | $ 63.62 |
216+ | $ 25.3849 | $ 5483.14 |
504+ | $ 24.5363 | $ 12366.30 |
1,008+ | $ 24.1175 | $ 24310.44 |
Standard Packaging 36/Full
Box | ||