TOSHIBA RN4905FE,LXHF(CT
| 제조업체 | |
| 제조사 품번 | RN4905FE,LXHF(CT |
| LCSC 번호 | C17553414 |
| 포장 | SOT-563(SOT-666) |
| 고객 번호 | |
| 주요 제원 | 100mW 100mA 50V 1 NPN Pre-Biased, 1 PNP Pre-Biased SOT-563(SOT-666) Bipolar Transistor Arrays, Pre-Biased RoHS |
| 데이터시트 | TOSHIBA RN4905FE,LXHF(CT |
| RoHS 준수 | 1개 문서 이용 가능 |
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| 제조업체 | TOSHIBA | |
| 포장 | SOT-563(SOT-666) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | 5V | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 2.86kΩ | |
| Resistor Ratio | 0.0515 | |
| Pd - Power Dissipation | 100mW | |
| Current - Collector(Ic) | 100mA | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Voltage - Input(Max)(VI(off)) | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| 제조업체 | TOSHIBA | |
| 포장 | SOT-563(SOT-666) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | 5V | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - |
| 타입 | 설명 | |
|---|---|---|
| Input Resistor | 2.86kΩ | |
| Resistor Ratio | 0.0515 | |
| Pd - Power Dissipation | 100mW | |
| Current - Collector(Ic) | 100mA | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Voltage - Input(Max)(VI(off)) | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- AEC-Q101 qualified
- Compact package (dual-in-line type)
- Integrated bias resistors reduce required external components, minimizing system size and assembly time.
응용 분야
AI 번역
- Switching, inverter circuits
- Interface
- Driver circuits
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
제품 사양
전체
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| 제조업체 | TOSHIBA | |
| 포장 | SOT-563(SOT-666) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | 5V | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - | |
| Input Resistor | 2.86kΩ | |
| Resistor Ratio | 0.0515 | |
| Pd - Power Dissipation | 100mW | |
| Current - Collector(Ic) | 100mA | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Voltage - Input(Max)(VI(off)) | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| 제조업체 | TOSHIBA | |
| 포장 | SOT-563(SOT-666) | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | - | |
| DC Current Gain | - | |
| Emitter-Base Voltage VEBO | 5V | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | - | |
| Output Voltage(VO(on)) | - |
| 타입 | 설명 | |
|---|---|---|
| Input Resistor | 2.86kΩ | |
| Resistor Ratio | 0.0515 | |
| Pd - Power Dissipation | 100mW | |
| Current - Collector(Ic) | 100mA | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Voltage - Input(Max)(VI(off)) | - | |
| Collector - Emitter Voltage VCEO | 50V | |
| type | NPN+PNP | |
| Number | 1 NPN Pre-Biased, 1 PNP Pre-Biased |
도움말 및 피드백유사 제품 보기 (0) >
주요 특징
AI 번역
- AEC-Q101 qualified
- Compact package (dual-in-line type)
- Integrated bias resistors reduce required external components, minimizing system size and assembly time.
응용 분야
AI 번역
- Switching, inverter circuits
- Interface
- Driver circuits
C17553414 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

