LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse/IXYS GUO40-12NO1 product image
  • GUO40-12NO1 thumbnail 1
  • GUO40-12NO1 thumbnail 2
  • GUO40-12NO1 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Littelfuse/IXYS GUO40-12NO1RoHS

Manufacturer
MPN
GUO40-12NO1
LCSC Part #
C17553267
Packaging
GUFP
Customer #
Key Attributes
BRIDGE RECT 1200V 40A GUFP
Datasheetpdf iconLittelfuse/IXYS GUO40-12NO1

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerLittelfuse/IXYS
PackagingGUFP
Non-Repetitive Peak Forward Surge Current400A
Operating Junction Temperature Range-40℃~+175℃
Reverse Leakage Current (Ir)40uA@1200V
Voltage - Forward(Vf@If)1.28V@30A
Current - Rectified40A
Voltage - DC Reverse(Vr)1.2kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging14
Sales UnitPiece

Features

AI Translation
  • Low forward voltage drop
  • Planar passivated die
  • Easy single-screw mounting
  • Space and weight saving
  • Isolation voltage: 2500V
  • Industry standard package
  • RoHS compliant
  • Epoxy meets UL 94V-0
  • Solder pins for PCB mounting
  • Base plate: plastic overmolded pins
  • Weight reduction

Applications

AI Translation

DC power supply equipment, PWM inverter input rectifiers, battery DC power supplies, DC motor field excitation power supplies

In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.7771$ 13.78
10+$ 12.077$ 120.77
28+$ 11.0404$ 309.13
98+$ 10.1718$ 996.84
Standard Packaging14/Full Tube
Better price for more quantity?
$